+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6522

Knob; Ø: 20mm; Int.thread: M6; 6mm; H: 16mm; polyamide; brass; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6522
TME Symbol:
BT.20B-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
Internal thread
M6
Thread length
6mm
Height
16mm
Body material
polyamide
Boss material
brass
Resistance to
most of acids, most of oils, most of solvents
Mechanical elements features
knurled
Gross weight4.695 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6522
509 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 5 pcs - 0.90 GBPGross price for quantities from 5 pcs - 1.08 GBP
Net price for quantities from 10 pcs - 0.77 GBPGross price for quantities from 10 pcs - 0.92 GBP
Packaging method by the manufacturer:Bag = 10 pcs