+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6551

Knob; Ø: 20mm; Ext.thread: M5; 25mm; H: 16mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6551
TME Symbol:
BT.20P-M5X25

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
External thread
M5
Thread length
25mm
Height
16mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight7.21 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6551
33 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs