+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6611

Knob; Ø: 25mm; Int.thread: M5; 6mm; H: 19mm; polyamide; brass; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6611
TME Symbol:
BT.25B-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
Internal thread
M5
Thread length
6mm
Height
19mm
Body material
polyamide
Boss material
brass
Resistance to
most of acids, most of oils, most of solvents
Mechanical elements features
knurled
Gross weight7.94 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6611
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 1.16 USD
Packaging method by the manufacturer:Bag = 10 pcs