+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6636

Knob; Ø: 25mm; Int.thread: M8; 14mm; H: 19mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6636
TME Symbol:
BT.25FP-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
Internal thread
M8
Thread length
14mm
Height
19mm
Body material
polyamide
Version
knurled, through hole with thread
Boss material
brass
Gross weight8.648 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6636
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 5 pcs - 1.28 EURGross price for quantities from 5 pcs - 1.54 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.31 EUR
Packaging method by the manufacturer:Bag = 10 pcs