+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6721

Knob; Ø: 32mm; Int.thread: M8; 10mm; H: 22mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6721
TME Symbol:
BT.32B-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M8
Thread length
10mm
Height
22mm
Body material
polyamide
Boss material
brass
Resistance to
most of acids, most of oils, most of solvents
Mechanical elements features
knurled
Gross weight14.6 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6721
70 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.58 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 25 pcs