+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6763

Knob; Ø: 32mm; Ext.thread: M10; 20mm; H: 22mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6763
TME Symbol:
BT.32P-M10X20

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
External thread
M10
Thread length
20mm
Height
22mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight24.68 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6763
19 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 5 pcs - 1.32 EURGross price for quantities from 5 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs