+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6753

Knob; Ø: 32mm; Ext.thread: M8; 16mm; H: 22mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6753
TME Symbol:
BT.32P-M8X16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
External thread
M8
Thread length
16mm
Height
22mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight17.675 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6753
25 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.