+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6758

Knob; Ø: 32mm; Ext.thread: M8; 40mm; H: 22mm; polyamide; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
6758
TME Symbol:
BT.32P-M8X40

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
External thread
M8
Thread length
40mm
Height
22mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight25.147 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6758
14 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs