+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6813

Knob; Ø: 40mm; Int.thread: M10; 13mm; H: 27mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6813
TME Symbol:
BT.40B-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M10
Thread length
13mm
Height
27mm
Body material
polyamide
Boss material
brass
Resistance to
most of acids, most of oils, most of solvents
Mechanical elements features
knurled
Gross weight21.49 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6813
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 2.33 EUR
Net price for quantities from 5 pcs - 1.73 EURGross price for quantities from 5 pcs - 2.07 EUR
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.76 EUR
Packaging method by the manufacturer:
Bag = 10 pcs