+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6833

Knob; Ø: 40mm; Ext.thread: M10; 30mm; H: 27mm; polyamide; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
6833
TME Symbol:
BT.40P-M10X30

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
External thread
M10
Thread length
30mm
Height
27mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight39.6 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6833
0 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 5 pcs - 1.70 EURGross price for quantities from 5 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs