+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6863

Knob; Ø: 50mm; Int.thread: M10; 13mm; H: 28.5mm; polyamide; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
6863
TME Symbol:
BT.50B-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M10
Thread length
13mm
Height
28.5mm
Body material
polyamide
Boss material
brass
Resistance to
most of acids, most of oils, most of solvents
Mechanical elements features
knurled
Gross weight28.53 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6863
0 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)