+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6850

Knob; Ø: 50mm; Int.thread: M10; 20mm; H: 28.5mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6850
TME Symbol:
BT.50FP-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M10
Thread length
20mm
Height
28.5mm
Body material
polyamide
Version
knurled, through hole with thread
Boss material
brass
Gross weight32.77 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6850
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 3.45 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.95 USD
Packaging method by the manufacturer:Bag = 10 pcs