+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6883

Knob; Ø: 50mm; Ext.thread: M10; 30mm; H: 28.5mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6883
TME Symbol:
BT.50P-M10X30

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
External thread
M10
Thread length
30mm
Height
28.5mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight44.4 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6883
0 in TME stock
Net price for quantities from 1 pcs - 2.42 EURGross price for quantities from 1 pcs - 2.90 EUR
Net price for quantities from 4 pcs - 2.14 EURGross price for quantities from 4 pcs - 2.57 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.