+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT820B-T

IC: multimedia controller; 3.3VDC; 24bit RGB,LVDS,PWM,QSPI; SMD


Manufacturer: BRIDGETEK

Manufacturer part number:
BT820B-T
TME Symbol:
BT820B-T

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
multimedia controller
Mounting
SMD
Case
BGA329
Operating temperature
-40...85°C
Application
for LCD displays with capacitive touch panel
Clock frequency
72MHz
Manufacturer series
EVE5
Supply voltage
  • 3.3V DC
Interface
  • 24bit RGB
  • LVDS
  • PWM
  • QSPI
Gross weight0.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits BRIDGETEK,
See other products from this series.:
*
BT820B-T
84 in TME stock
Net price for quantities from 1 pcs - 12.34 EURGross price for quantities from 1 pcs - 14.81 EUR
Net price for quantities from 5 pcs - 11.99 EURGross price for quantities from 5 pcs - 14.39 EUR
Net price for quantities from 25 pcs - 11.74 EURGross price for quantities from 25 pcs - 14.08 EUR
Net price for quantities from 84 pcs - 11.30 EURGross price for quantities from 84 pcs - 13.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 84 pcs