+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP002R8L107FA

Supercapacitor; THT; 100F; 2.8VDC; ±20%; Ø18x45mm; 20mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L107FA
TME Symbol:
BUP002R8L107FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
100F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø18x45mm
ESR value
20mΩ
Operating temperature
-40...65°C
Height
45mm
Diameter
18mm
Gross weight14.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L107FA
2 in TME stock
Net price for quantities from 1 pcs - 3.74 GBPGross price for quantities from 1 pcs - 4.49 GBP
Net price for quantities from 10 pcs - 2.58 GBPGross price for quantities from 10 pcs - 3.09 GBP
Net price for quantities from 25 pcs - 2.26 GBPGross price for quantities from 25 pcs - 2.71 GBP
Net price for quantities from 70 pcs - 2.13 GBPGross price for quantities from 70 pcs - 2.55 GBP
Net price for quantities from 140 pcs - 2.06 GBPGross price for quantities from 140 pcs - 2.47 GBP
Net price for quantities from 280 pcs - 2.00 GBPGross price for quantities from 280 pcs - 2.40 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcs