+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP002R8L226FA

Supercapacitor; THT; 22F; 2.8VDC; ±20%; Ø16x21mm; 30mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L226FA
TME Symbol:
BUP002R8L226FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
22F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø16x21mm
ESR value
30mΩ
Operating temperature
-40...65°C
Height
21mm
Diameter
16mm
Gross weight5.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L226FA
1445 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 40 pcs - 1.04 USDGross price for quantities from 40 pcs - 1.25 USD
Net price for quantities from 80 pcs - 0.99 USDGross price for quantities from 80 pcs - 1.19 USD
Net price for quantities from 200 pcs - 0.96 USDGross price for quantities from 200 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 200 pcs