+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP002R8L306FA

Supercapacitor; THT; 30F; 2.8VDC; ±20%; Ø12.5x34mm; 35mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L306FA
TME Symbol:
BUP002R8L306FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
30F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø12.5x34mm
ESR value
35mΩ
Operating temperature
-40...65°C
Height
34mm
Diameter
12.5mm
Gross weight5.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L306FA
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 60 pcs - 1.44 USDGross price for quantities from 60 pcs - 1.73 USD
Net price for quantities from 120 pcs - 1.37 USDGross price for quantities from 120 pcs - 1.65 USD
Net price for quantities from 300 pcs - 1.29 USDGross price for quantities from 300 pcs - 1.55 USD
Net price for quantities from 900 pcs - 1.25 USDGross price for quantities from 900 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 300 pcs