+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXC-05

Decade box: capacitance; Number of ranges: 5; 100pF÷10uF; 300VDC


Manufacturer: MCP

Manufacturer part number:
BXC-05
TME Symbol:
BXC-05

Specification

Manufacturer
MCP
Type of decade box
capacitance
Number of ranges
5
Measurement accuracy
±5%
Capacity range
100pF...10µF
Dimensions
240x90x170mm
Max. voltage
300V DC
Gross weight763.6 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
BXC-05
0 in TME stock
Net price for quantities from 1 pcs - 220.74 EURGross price for quantities from 1 pcs - 264.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.