+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZIK

Contact block; IP20; Contacts: NO; 3mm; -30÷70°C


Manufacturer: SCHLEGEL

Manufacturer part number:
BZIK
TME Symbol:
BZIK

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NO
Key stroke
3mm
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Gross weight13.16 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
BZIK
0 in TME stock
Net price for quantities from 1 pcs - 6.60 GBPGross price for quantities from 1 pcs - 7.92 GBP
Net price for quantities from 5 pcs - 6.14 GBPGross price for quantities from 5 pcs - 7.37 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.