+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3GDSY-KC50

Wire; MACHFLEX 375SY; 3G1.5mm2; PVC; transparent; 300V,500V; 50m


Manufacturer: BELDEN

Manufacturer part number:
C3GDSY-KC50
TME Symbol:
C3GDSY-KC50

Specification

Manufacturer
BELDEN
Type of wire
control cable
Manufacturer series
MACHFLEX 375SY
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
mechanical stesses, most of chemical compounds, most of oils, UV rays
Package contents
50m
Kind of package
coil
Cable external diameter
9.3mm
CPR standard
no classification
Earth core
yellow-green
Package contents - ft
164ft
Cable application
  • assembly line tools
  • control for machines
  • industrial applications
  • industrial tools
  • production line tools
Gross weight133.626 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
See other products from this series.:
*
C3GDSY-KC50
40 in TME stock
Net price for quantities from 1 m - 4.67 USDGross price for quantities from 1 m - 5.61 USD
Net price for quantities from 25 m - 3.86 USDGross price for quantities from 25 m - 4.63 USD
Net price for quantities from 50 m - 3.46 USDGross price for quantities from 50 m - 4.16 USD
Net price for quantities from 100 m - 3.03 USDGross price for quantities from 100 m - 3.64 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m