+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C9TS5MD6154AARX

Capacitor: polypropylene; three-phase; Q@50Hz: 25kVAR; 415VAC; 45A

Manufacturer: KEMET

Manufacturer part number:
C9TS5MD6154AARX
TME Symbol:
C9TS5MD6154AARX

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
25kVAR
Operating voltage
415V AC
Operating current
45A
Body dimensions
Ø85x280mm
Capacitance
154µF
Mounting
M12 screw
Tolerance
-5...15%
Service life
100000h
Leads
screw terminals
Diameter
85mm
Height
280mm
Manufacturer series
C9T
Operating temperature
-25...55°C
Gross weight1.726 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C9TS5MD6154AARX
0 in TME stock
Net price for quantities from 9 pcs - 119.99 USDGross price for quantities from 9 pcs - 143.99 USD
Net price for quantities from 18 pcs - 112.89 USDGross price for quantities from 18 pcs - 135.46 USD
Net price for quantities from 54 pcs - 105.07 USDGross price for quantities from 54 pcs - 126.08 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.