+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 6608

Tester: phase sequence; LCD; Freq: 15÷400Hz; IP40

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 6608
TME Symbol:
CA-6608

Specification

Manufacturer
CHAUVIN ARNOUX
Type of tester
phase sequence
Kind of display used
LCD
Phase-to-phase voltage range for phase sequence indication
40...850V AC
Operating frequency
15...400Hz
IP rating
IP40
Body dimensions
130x69x32mm
Weight with battery
130g
Conform to the norm
CAT III 600V EN 61010 IEC 61557-7
Measurement
motor's rotation direction, phase sequence
Power supply
  • from tested wiring system
Standard equipment
  • 3 crocodile clips
  • case
  • test leads ( 3pcs.)
Gross weight515.4 g
EAN code3760171413906

WATCH VIDEO

See other products in this category: Phase Sequence Indicators CHAUVIN ARNOUX,
*
C.A 6608
0 in TME stock
Net price for quantities from 1 pcs - 225.11 USDGross price for quantities from 1 pcs - 270.14 USD
Net price for quantities from 3 pcs - 209.91 USDGross price for quantities from 3 pcs - 251.89 USD
No. of pieces (Multiplicity: 1)