+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBCT-120-1-CE

Transformer: current; on panel; Øint: 120mm; 0÷55°C


Manufacturer: SELEC

Manufacturer part number:
CBCT-120-1-CE
TME Symbol:
CBCT-120-1-CE

Specification

Manufacturer
SELEC
Type of Transformer
current
Manufacturer series
CBCT
Mounting
on panel
Internal diameter
120mm
Dimensions (a x b x c)
149x184x13mm
Operating temperature
0...55°C
Gross weight301.7 g

WATCH VIDEO

See other products in this category: Current Transformers SELEC,
See other products from this series.:
*
CBCT-120-1-CE
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.56 USDGross price for quantities from 1 pcs - 59.47 USD
Net price for quantities from 3 pcs - 45.19 USDGross price for quantities from 3 pcs - 54.23 USD