+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CBCT-210-1-CE

Transformer: current; on panel; Øint: 210mm; 0÷55°C


Manufacturer: SELEC

Manufacturer part number:
CBCT-210-1-CE
TME Symbol:
CBCT-210-1-CE

Specification

Manufacturer
SELEC
Type of Transformer
current
Manufacturer series
CBCT
Mounting
on panel
Internal diameter
210mm
Dimensions (a x b x c)
268x270x25mm
Operating temperature
0...55°C
Gross weight911.4 g

WATCH VIDEO

See other products in this category: Current Transformers SELEC,
See other products from this series.:
*
CBCT-210-1-CE
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.56 USDGross price for quantities from 1 pcs - 88.27 USD
Net price for quantities from 3 pcs - 67.13 USDGross price for quantities from 3 pcs - 80.55 USD