+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC2450W3V

Relay: solid state; 50A; Uswitch: 24÷280VAC; 2-channels; IP20

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CC2450W3V
TME Symbol:
CC2450W3V

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
24...280V AC
Relay variant
2-channels
Switching method
zero voltage switching
Body dimensions
66.93x45.72x36.2mm
IP rating
IP20
Manufacturer series
Evolution DUAL
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CC2450W3V
0 in TME stock
Net price for quantities from 1 pcs - 124.64 USDGross price for quantities from 1 pcs - 149.57 USD
Net price for quantities from 10 pcs - 118.71 USDGross price for quantities from 10 pcs - 142.45 USD
Net price for quantities from 50 pcs - 113.31 USDGross price for quantities from 50 pcs - 135.98 USD
Net price for quantities from 100 pcs - 109.99 USDGross price for quantities from 100 pcs - 131.99 USD
No. of pieces (Multiplicity: 1)