+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4825W3V

Relay: solid state; 25A; Uswitch: 48÷600VAC; 2-channels; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CD4825W3V
TME Symbol:
CD4825W3V

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
2-channels
Switching method
zero voltage switching
Body dimensions
58.42x45.72x26.9mm
IP rating
IP00
Manufacturer series
Evolution DUAL
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CD4825W3V
0 in TME stock
Net price for quantities from 1 pcs - 91.34 GBPGross price for quantities from 1 pcs - 109.61 GBP
Net price for quantities from 10 pcs - 87.00 GBPGross price for quantities from 10 pcs - 104.40 GBP
Net price for quantities from 50 pcs - 83.04 GBPGross price for quantities from 50 pcs - 99.65 GBP
Net price for quantities from 100 pcs - 80.60 GBPGross price for quantities from 100 pcs - 96.72 GBP
No. of pieces (Multiplicity: 1)