+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4850W2U

Relay: solid state; 50A; Uswitch: 48÷600VAC; 2-channels; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CD4850W2U
TME Symbol:
CD4850W2U

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...600V AC
Relay variant
2-channels
Switching method
zero voltage switching
Body dimensions
58.42x45.72x29.21mm
IP rating
IP00
Manufacturer series
Evolution DUAL
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CD4850W2U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 120.35 EURGross price for quantities from 1 pcs - 144.42 EUR
Net price for quantities from 10 pcs - 114.61 EURGross price for quantities from 10 pcs - 137.53 EUR
Net price for quantities from 50 pcs - 109.41 EURGross price for quantities from 50 pcs - 131.29 EUR
Net price for quantities from 100 pcs - 106.19 EURGross price for quantities from 100 pcs - 127.42 EUR