+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDFD 0.3

Contact; female; CD; copper alloy; gold-plated; 0.14÷0.37mm2; 10A


Manufacturer: ILME

Manufacturer part number:
CDFD 0.3
TME Symbol:
CDFD0.3

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Wire size
26AWG...22AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight0.7 g
Certificates
EAN code8015747014809
See other products in this category: ILME connectors ILME,
*
CDFD 0.3
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Net price for quantities from 10 pcs - 2.56 EURGross price for quantities from 10 pcs - 3.07 EUR
Net price for quantities from 50 pcs - 2.01 EURGross price for quantities from 50 pcs - 2.41 EUR
Net price for quantities from 200 pcs - 1.66 EURGross price for quantities from 200 pcs - 1.99 EUR
Net price for quantities from 800 pcs - 1.34 EURGross price for quantities from 800 pcs - 1.61 EUR