+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDFD 1.0

Contact; female; CD; copper alloy; gold-plated; 1mm2; 18AWG; 10A

Manufacturer: ILME

Manufacturer part number:
CDFD 1.0
TME Symbol:
CDFD1.0

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1mm2
Wire size
18AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight0.617 g
Certificates
EAN code8015747014885
See other products in this category: ILME connectors ILME,
*
CDFD 1.0
1000 in TME stock
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 50 pcs - 2.34 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 200 pcs - 1.94 USDGross price for quantities from 200 pcs - 2.32 USD
Net price for quantities from 800 pcs - 1.56 USDGross price for quantities from 800 pcs - 1.87 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBlister = 200 pcsCardboard = 1 600 pcs