+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF11.008.D

Wire: test lead cable; chainflex® CF11; 3x2x0.25mm2; stranded

Manufacturer: IGUS

Manufacturer part number:
CF11.008.D
TME Symbol:
CF11.008.D

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF11
Cable structure
3x2x0.25mm2
Insulation colour
yellow-green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
7.5mm
Number of cores
6
Rated voltage
50V
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
3
Resistance to
mineral oils, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...90°C
Cable application
  • indoor
  • outdoor
  • power chain
  • rapid handling systems
  • testing
Gross weight81 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF11.008.D
0 in TME stock
Net price for quantities from 1 m - 11.45 EURGross price for quantities from 1 m - 13.74 EUR
Net price for quantities from 20 m - 10.30 EURGross price for quantities from 20 m - 12.36 EUR
Net price for quantities from 50 m - 9.16 EURGross price for quantities from 50 m - 10.99 EUR
Net price for quantities from 100 m - 8.01 EURGross price for quantities from 100 m - 9.62 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m