+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | test lead cable | |
Manufacturer series | chainflex® CF111.D | |
Kind of cable | hybrid | |
Cable structure | 2x0.5mm2+3x2x0.14mm2 | |
Insulation colour | green-yellow | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 9.5mm | |
Number of cores | 8 | |
Rated voltage | 50V | |
Core marking | coloured | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 3 | |
Resistance to | coolant, mechanical stesses, mineral oils, moisture, most of oils, UV rays | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | DNV UL 10467 UL 20233 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -25...80°C |