+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF111.023.D

Wire: test lead cable; chainflex® CF111.D; hybrid; green-yellow

Manufacturer: IGUS

Manufacturer part number:
CF111.023.D
TME Symbol:
CF111.023.D

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF111.D
Kind of cable
hybrid
Cable structure
2x0.34mm2+2x2x0.25mm2
Insulation colour
green-yellow
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
7mm
Number of cores
6
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
3
Resistance to
coolant, mechanical stesses, mineral oils, moisture, most of oils, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
DNV UL 10467 UL 20233
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Core section
  • 0.25mm2
  • 0.34mm2
Cable application
  • indoor
  • outdoor
  • power chain
  • testing
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight58.46 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF111.023.D
0 in TME stock
Net price for quantities from 1 m - 15.63 EURGross price for quantities from 1 m - 18.76 EUR
Net price for quantities from 20 m - 14.07 EURGross price for quantities from 20 m - 16.88 EUR
Net price for quantities from 50 m - 12.51 EURGross price for quantities from 50 m - 15.00 EUR
Net price for quantities from 100 m - 10.95 EURGross price for quantities from 100 m - 13.14 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.