+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF2.01.18

Wire: control cable; chainflex® CF2; 18x0.14mm2; grey; stranded

Manufacturer: IGUS

Manufacturer part number:
CF2.01.18
TME Symbol:
CF2.01.18

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF2
Cable structure
18x0.14mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PUR
Cable external diameter
10mm
Number of cores
18
Rated voltage
0.3kV/0.5kV
Core section
0.14mm2
Core marking
coloured
Earth core
none
Cable features
self-supporting
Kind of material
no flame propagation
Operating temperature
-20...80°C
Cable application
  • control for machines
  • indoor
  • outdoor
  • power chain
  • rapid handling systems
Gross weight163.02 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF2.01.18
0 in TME stock
Net price for quantities from 1 m - 22.80 EURGross price for quantities from 1 m - 27.36 EUR
Net price for quantities from 20 m - 20.52 EURGross price for quantities from 20 m - 24.63 EUR
Net price for quantities from 50 m - 18.24 EURGross price for quantities from 50 m - 21.89 EUR
Net price for quantities from 100 m - 15.96 EURGross price for quantities from 100 m - 19.15 EUR
Amount (Multiplicity: 1)