+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF211.001

Wire: test lead cable; chainflex® CF211; hybrid; green; stranded


Manufacturer: IGUS

Manufacturer part number:
CF211.001
TME Symbol:
CF211.001

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF211
Kind of cable
hybrid
Cable structure
2x0.5mm2+3x2x0.14mm2+4x0.14mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PVC
Cable external diameter
9mm
Number of cores
12
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
3
Resistance to
most of oils
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 2502
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Core section
  • 0.14mm2
  • 0.5mm2
Cable application
  • indoor
  • industrial applications
  • power chain
  • testing
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight102 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF211.001
0 in TME stock
Net price for quantities from 1 m - 12.50 GBPGross price for quantities from 1 m - 15.00 GBP
Net price for quantities from 20 m - 11.25 GBPGross price for quantities from 20 m - 13.50 GBP
Net price for quantities from 50 m - 10.00 GBPGross price for quantities from 50 m - 12.00 GBP
Net price for quantities from 100 m - 8.75 GBPGross price for quantities from 100 m - 10.50 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m