+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | test lead cable | |
Manufacturer series | chainflex® CF211 | |
Kind of cable | hybrid | |
Cable structure | 2x0.5mm2+4x2x0.25mm2 | |
Insulation colour | green | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 8mm | |
Number of cores | 10 | |
Rated voltage | 50V | |
Core marking | coloured | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 4 | |
Resistance to | most of oils | |
Kind of material | no flame propagation | |
Conform to the norm | UL 1589 UL 2502 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | 5...70°C |