+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF211.010

Wire: test lead cable; chainflex® CF211; hybrid; green; stranded

Manufacturer: IGUS

Manufacturer part number:
CF211.010
TME Symbol:
CF211.010

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF211
Kind of cable
hybrid
Cable structure
2x1mm2+4x2x0.25mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PVC
Cable external diameter
8.5mm
Number of cores
10
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
4
Resistance to
most of oils
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 2502
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Core section
  • 0.25mm2
  • 1mm2
Cable application
  • indoor
  • industrial applications
  • power chain
  • testing
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight95 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF211.010
0 in TME stock
Net price for quantities from 1 m - 17.78 USDGross price for quantities from 1 m - 21.33 USD
Net price for quantities from 20 m - 16.00 USDGross price for quantities from 20 m - 19.20 USD
Net price for quantities from 50 m - 14.22 USDGross price for quantities from 50 m - 17.06 USD
Net price for quantities from 100 m - 12.45 USDGross price for quantities from 100 m - 14.93 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m