+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF240.02.03

Wire: data transmission; chainflex® CF240; 3x0.25mm2; grey; Cu

Manufacturer: IGUS

Manufacturer part number:
CF240.02.03
TME Symbol:
CF240.02.03

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CF240
Cable structure
3x0.25mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
5mm
Number of cores
3
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
Resistance to
most of oils
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2464 UL 10493
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • data transmission
  • indoor
  • industrial applications
  • power chain
Gross weight31.464 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF240.02.03
91 in TME stock
Net price for quantities from 1 m - 4.55 EURGross price for quantities from 1 m - 5.45 EUR
Net price for quantities from 20 m - 4.09 EURGross price for quantities from 20 m - 4.91 EUR
Net price for quantities from 50 m - 3.64 EURGross price for quantities from 50 m - 4.37 EUR
Net price for quantities from 100 m - 3.18 EURGross price for quantities from 100 m - 3.82 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m