+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF27.60.15.02.01.D

Wire: servo drive; chainflex® CF27.D; hybrid; 2x1.5mm2,4G6mm2


Manufacturer: IGUS

Manufacturer part number:
CF27.60.15.02.01.D
TME Symbol:
CF27.60.15.02.01.D

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CF27.D
Kind of cable
hybrid
Cable structure
2x1.5mm2+4G6mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
18mm
Number of cores
6
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
DNV UL 10492 UL 20234
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Core section
  • 1.5mm2
  • 6mm2
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight554 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF27.60.15.02.01.D
0 in TME stock
Net price for quantities from 1 m - 60.20 EURGross price for quantities from 1 m - 72.24 EUR
Net price for quantities from 20 m - 54.18 EURGross price for quantities from 20 m - 65.02 EUR
Net price for quantities from 50 m - 48.17 EURGross price for quantities from 50 m - 57.80 EUR
Net price for quantities from 100 m - 42.14 EURGross price for quantities from 100 m - 50.57 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m