+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF29.15.15.02.01.D

Wire: servo drive; chainflex® CF29.D; hybrid; 2x1.5mm2,4G1.5mm2


Manufacturer: IGUS

Manufacturer part number:
CF29.15.15.02.01.D
TME Symbol:
CF29.15.15.02.01.D

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CF29.D
Kind of cable
hybrid
Cable structure
2x1.5mm2+4G1.5mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
13mm
Number of cores
6
Rated voltage
0.6kV/1kV
Core section
1.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
mineral oils, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 22351 UL 30052
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...100°C
Cable application
  • automatics
  • indoor
  • power chain
  • rapid handling systems
Gross weight231 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF29.15.15.02.01.D
0 in TME stock
Net price for quantities from 1 m - 34.43 EURGross price for quantities from 1 m - 41.31 EUR
Net price for quantities from 20 m - 30.98 EURGross price for quantities from 20 m - 37.18 EUR
Net price for quantities from 50 m - 27.54 EURGross price for quantities from 50 m - 33.05 EUR
Net price for quantities from 100 m - 24.10 EURGross price for quantities from 100 m - 28.92 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.