+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF310.UL.60.01

Wire: motor; chainflex® CF310.UL.D; 1x6mm2; black; stranded; Cu


Manufacturer: IGUS

Manufacturer part number:
CF310.UL.60.01
TME Symbol:
CF310.UL.60.01

Specification

Manufacturer
IGUS
Type of wire
motor
Manufacturer series
chainflex® CF310.UL.D
Cable structure
1x6mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
7.5mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
6mm2
CPR standard
no classification
Resistance to
mechanical stesses, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV
Operating temperature
-35...90°C
Cable application
  • automatics
  • indoor
  • industrial applications
  • machine terminals
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • rapid handling systems
  • robotics
  • switching stations
Gross weight97.846 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF310.UL.60.01
0 in TME stock
Net price for quantities from 1 m - 9.67 GBPGross price for quantities from 1 m - 11.61 GBP
Net price for quantities from 20 m - 8.71 GBPGross price for quantities from 20 m - 10.45 GBP
Net price for quantities from 50 m - 7.74 GBPGross price for quantities from 50 m - 9.29 GBP
Net price for quantities from 100 m - 6.77 GBPGross price for quantities from 100 m - 8.13 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m