+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF34.UL.40.04.D

Wire: motor; 4G4mm2; elastomer thermoplastic TPE; black; stranded


Manufacturer: IGUS

Manufacturer part number:
CF34.UL.40.04.D
TME Symbol:
CF34.UL.40.04.D

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
4G4mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF34.UL.D
Core section
4mm2
Number of cores
4
Cable external diameter
12mm
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV UL 10492 UL 21184
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...90°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • rapid handling systems
Gross weight255 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF34.UL.40.04.D
0 in TME stock
Net price for quantities from 1 m - 33.34 USDGross price for quantities from 1 m - 40.00 USD
Net price for quantities from 20 m - 30.00 USDGross price for quantities from 20 m - 36.00 USD
Net price for quantities from 50 m - 26.67 USDGross price for quantities from 50 m - 32.00 USD
Net price for quantities from 100 m - 23.34 USDGross price for quantities from 100 m - 28.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.