+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF884.028

Wire: test lead cable; chainflex® CF884; hybrid; green; stranded

Manufacturer: IGUS

Manufacturer part number:
CF884.028
TME Symbol:
CF884.028

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF884
Kind of cable
hybrid
Cable structure
2x0.38mm2+2x2x0.15mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
7.5mm
Number of cores
6
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
2
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 2560
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Core section
  • 0.15mm2
  • 0.38mm2
Cable application
  • indoor
  • industrial applications
  • power chain
  • testing
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight71 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF884.028
0 in TME stock
Net price for quantities from 1 m - 9.79 USDGross price for quantities from 1 m - 11.75 USD
Net price for quantities from 20 m - 8.81 USDGross price for quantities from 20 m - 10.58 USD
Net price for quantities from 50 m - 7.84 USDGross price for quantities from 50 m - 9.40 USD
Net price for quantities from 100 m - 6.86 USDGross price for quantities from 100 m - 8.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m