+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF888.001

Wire: data transmission; chainflex® CF888; 2x0.25mm2; violet


Manufacturer: IGUS

Manufacturer part number:
CF888.001
TME Symbol:
CF888.001

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CF888
Cable structure
2x0.25mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
8mm
Number of cores
2
Rated voltage
0.5kV
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Wave impedance
150Ω
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 2560
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • indoor
  • industrial applications
  • power chain
  • PROFIBUS
Gross weight60.988 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF888.001
81 in TME stock
Net price for quantities from 1 m - 5.00 USDGross price for quantities from 1 m - 6.00 USD
Net price for quantities from 20 m - 4.50 USDGross price for quantities from 20 m - 5.40 USD
Net price for quantities from 50 m - 4.00 USDGross price for quantities from 50 m - 4.80 USD
Net price for quantities from 100 m - 3.50 USDGross price for quantities from 100 m - 4.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m