+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF897.25.15.02.01

Wire: servo drive; chainflex® CF897; hybrid; 2x1.5mm2,4G2.5mm2


Manufacturer: IGUS

Manufacturer part number:
CF897.25.15.02.01
TME Symbol:
CF897.25.15.02.01

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CF897
Kind of cable
hybrid
Cable structure
2x1.5mm2+4G2.5mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
13.5mm
Number of cores
6
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, temperature
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10492 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...80°C
Core section
  • 1.5mm2
  • 2.5mm2
Cable application
  • flexible connections
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight271 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF897.25.15.02.01
2 in TME stock
Net price for quantities from 1 m - 9.56 EURGross price for quantities from 1 m - 11.47 EUR
Net price for quantities from 20 m - 8.60 EURGross price for quantities from 20 m - 10.32 EUR
Net price for quantities from 50 m - 7.65 EURGross price for quantities from 50 m - 9.17 EUR
Net price for quantities from 100 m - 7.17 EURGross price for quantities from 100 m - 8.60 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m