+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF9.UL.02.08

Wire: control cable; 8x0.25mm2; elastomer thermoplastic TPE


Manufacturer: IGUS

Manufacturer part number:
CF9.UL.02.08
TME Symbol:
CF9.UL.02.08

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
8x0.25mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF9
Core section
0.25mm2
Number of cores
8
Cable external diameter
7.5mm
Rated voltage
0.3kV/0.5kV
Core marking
coloured
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV
Operating temperature
-35...100°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight54.32 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF9.UL.02.08
0 in TME stock
Net price for quantities from 1 m - 9.96 EURGross price for quantities from 1 m - 11.95 EUR
Net price for quantities from 20 m - 8.97 EURGross price for quantities from 20 m - 10.76 EUR
Net price for quantities from 50 m - 7.97 EURGross price for quantities from 50 m - 9.57 EUR
Net price for quantities from 100 m - 6.98 EURGross price for quantities from 100 m - 8.37 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m