+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFBUS.003

Wire: data transmission; chainflex® CFBUS; hybrid; violet; Cu


Manufacturer: IGUS

Manufacturer part number:
CFBUS.003
TME Symbol:
CFBUS.003

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFBUS
Kind of cable
hybrid
Cable structure
2x0.25mm2+3G0.75mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
11.5mm
Number of cores
5
Rated voltage
50V
Core marking
colours + ground wire
CPR standard
no classification
Earth core
yellow-green
Wave impedance
150Ω
Resistance to
mineral oils, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV UL 1589 UL 21371
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...70°C
Core section
  • 0.25mm2
  • 0.75mm2
Cable application
  • data transmission
  • industrial applications
  • outdoor
  • power chain
  • PROFIBUS
  • rapid handling systems
Gross weight141 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFBUS.003
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 18.09 GBPGross price for quantities from 1 m - 21.71 GBP
Net price for quantities from 20 m - 16.28 GBPGross price for quantities from 20 m - 19.54 GBP
Net price for quantities from 50 m - 14.47 GBPGross price for quantities from 50 m - 17.37 GBP
Net price for quantities from 100 m - 12.66 GBPGross price for quantities from 100 m - 15.20 GBP
Packaging method by the manufacturer:Reel = 1 000 m