+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFBUS.010

Wire: data transmission; chainflex® CFBUS; 3x2x0.25mm2; violet

Manufacturer: IGUS

Manufacturer part number:
CFBUS.010
TME Symbol:
CFBUS.010

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFBUS
Cable structure
3x2x0.25mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
9mm
Number of cores
6
Rated voltage
50V
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
3
Wave impedance
100Ω
Resistance to
mineral oils, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV UL 1589 UL 21371
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...70°C
Cable application
  • data transmission
  • industrial applications
  • Interbus
  • outdoor
  • power chain
  • rapid handling systems
Gross weight90 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFBUS.010
0 in TME stock
Net price for quantities from 1 m - 20.08 USDGross price for quantities from 1 m - 24.10 USD
Net price for quantities from 20 m - 18.08 USDGross price for quantities from 20 m - 21.69 USD
Net price for quantities from 50 m - 16.07 USDGross price for quantities from 50 m - 19.29 USD
Net price for quantities from 100 m - 14.06 USDGross price for quantities from 100 m - 16.87 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m