+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFBUS.070

Wire: data transmission; chainflex® CFBUS; hybrid; violet; Cu

Manufacturer: IGUS

Manufacturer part number:
CFBUS.070
TME Symbol:
CFBUS.070

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFBUS
Kind of cable
hybrid
Cable structure
2x28AWG+3x28AWG+4x2x28AWG
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
9mm
Number of cores
13
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
4
Wave impedance
100Ω
Core diameter
28AWG
Resistance to
mineral oils, moisture, most of oils, UV rays
Kind of material
no flame propagation
Conform to the norm
DNV UL 1589 UL 21371
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...70°C
Cable application
  • data transmission
  • DVI
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight94 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFBUS.070
0 in TME stock
Net price for quantities from 1 m - 39.10 EURGross price for quantities from 1 m - 46.92 EUR
Net price for quantities from 20 m - 35.19 EURGross price for quantities from 20 m - 42.23 EUR
Net price for quantities from 50 m - 31.28 EURGross price for quantities from 50 m - 37.54 EUR
Net price for quantities from 100 m - 27.37 EURGross price for quantities from 100 m - 32.85 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m