+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFBUS.PUR.042

Wire: data transmission; chainflex® CFBUS.PUR; 2x0.15mm2; violet


Manufacturer: IGUS

Manufacturer part number:
CFBUS.PUR.042
TME Symbol:
CFBUS.PUR.042

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFBUS.PUR
Cable structure
2x0.15mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
5.5mm
Number of cores
2
Rated voltage
50V
Core section
0.15mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
1
Wave impedance
150Ω
Ethernet category
Cat 5e
Resistance to
coolant, mechanical stesses, moisture, most of oils, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
DNV UL 444
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...70°C
Cable application
  • industrial applications
  • industrial Ethernet
  • power chain
  • Single Pair Ethernet SPE
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight33 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFBUS.PUR.042
0 in TME stock
Net price for quantities from 1 m - 12.94 EURGross price for quantities from 1 m - 15.53 EUR
Net price for quantities from 20 m - 11.64 EURGross price for quantities from 20 m - 13.97 EUR
Net price for quantities from 50 m - 10.35 EURGross price for quantities from 50 m - 12.42 EUR
Net price for quantities from 100 m - 9.06 EURGross price for quantities from 100 m - 10.87 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.