+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT.035

Wire: motor; chainflex® CFROBOT; 1x10mm2; black; stranded; Cu


Manufacturer: IGUS

Manufacturer part number:
CFROBOT.035
TME Symbol:
CFROBOT.035

Specification

Manufacturer
IGUS
Type of wire
motor
Manufacturer series
chainflex® CFROBOT
Cable structure
1x10mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
10.5mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
10mm2
CPR standard
no classification
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Kind of material
no flame propagation
Conform to the norm
UL 10258 UL 21387
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...90°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • robotics
Gross weight209 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT.035
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 28.42 USDGross price for quantities from 1 m - 34.11 USD
Net price for quantities from 20 m - 25.58 USDGross price for quantities from 20 m - 30.70 USD
Net price for quantities from 50 m - 22.74 USDGross price for quantities from 50 m - 27.29 USD
Net price for quantities from 100 m - 19.90 USDGross price for quantities from 100 m - 23.88 USD
Packaging method by the manufacturer:Reel = 1 000 m